SB400

BusBoard Prototype Systems
854-SB400
SB400

制造商:

说明:
印刷电路板和试验板 400 TIE POINT SLDR PC BDBOARD

产品属性 属性值 选择属性
BusBoard Prototype Systems
产品种类: 印刷电路板和试验板
RoHS:  
Protoboards
Through Hole
Solderable PC breadboard
48 mm
76 mm
商标: BusBoard Prototype Systems
触点材料: FR4 Epoxy Glass
高度: 1.6 mm
产品类型: Breadboards, Protoboards and Accessories
间隔: 2.54 mm
工厂包装数量: 1
子类别: Prototyping
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solderless & Solderable BreadBoards

BPS Breadboards including transparent models are rated for 50,000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards.  BPS offers models with mounting holes and top-side silkscreen. 

库存量: 61

库存:
61 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥45.4938 ¥45.49