PS9552-V-AX

CEL
551-PS9552-V-AX
PS9552-V-AX

制造商:

说明:
高速光耦合器 1GBTGate Couplr VDE

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
CEL
产品种类: 高速光耦合器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Channel
1 Mb/s
5000 Vrms
Push-Pull
10 mA
1.65 V
100 ns
100 ns
5 V
300 mW
- 40 C
+ 100 C
商标: CEL
产品类型: High Speed Optocouplers
工厂包装数量: 50
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
CEL Optocouplers

The merger of NEC Electronics and Renesas Technologies has been
completed. Due to the merger
Renesas will be making a "marking" change on the Optocoupler
Products with the changes scheduled to
begin in December 2010 and are due to be completed by February
2011.

Marking changes are as follows.

The PS25XX series - The NEC logo will be replaced with a "R"
above the series number.
The PS28XX-4 series - Same as above.
The PS85XX, PS92XX and PS95XX Series - The NEC logo will be
replaced with a "R" above the series
number and the engraved "N" will be replaced with a "R".
The PS28XX-1 Series -1, PS28XXA, and PS28XXC series there will
be a "R" placed preceding the series
indicator on the part (Ex. "1" will become "R1").
The PS28XX-1 Series -2 will have a "R" placed prior to the
series indicator. (Ex. "33" will become "R33").
The PS286X series - The "N" prior to the series indicator will
be replaced with a "R".
The P29XX, PS81XX, PS91XX, PS78XX, PS88XX, and PS98XX Series
The engraved "N" will be replaced with an engraved "R".

For additional information, please contact your Mouser Technical representative.


5-1010-07

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

PS9552 Series Gate Driver Optocouplers

CEL PS9552 Series Gate Driver Optocouplers employ a new BiCMOS process to deliver up to 2.5A output current with high common mode transient immunity (CMR) and fast switching speeds. The NEC /CEL devices are designed to drive IGBTs and Power MOSFETs, making them ideal for motor drive, inverter, induction heating, and servo applications. The PS9552 optocoupler features a GaAlAs LED on the input side of the chip and a photo diode, signal processing circuitry, and power transistors on the output side.