KSC421J 70SH LFS PF

C&K
611-KSC421J70SHLFSPF
KSC421J 70SH LFS PF

制造商:

说明:
触觉开关 Tact 6.2 x 6.2, 5.1 mm H, 1.7N, J leads, Potting Friendly, IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
1.7 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Orange
6.2 mm
6.2 mm
2.9 mm
KSC PF
300000 Cycle
IP67
Reel
Cut Tape
商标: C&K
触点电镀: Silver
最大工作温度: + 85 C
最小工作温度: - 40 C
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 1000
子类别: Switches
商标名: KSC
行程: 0.5 mm
类型: Tactile
零件号别名: KSC421J70SHLFSPF Y31C2144LFP LFS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.

供货情况

库存: