MWT-773

CML Micro
938-MWT-773
MWT-773

制造商:

说明:
射频金属氧化物半导体场效应(RF MOSFET)晶体管 26 GHz Medium Power Packaged GaAs FET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CML Micro
产品种类: 射频金属氧化物半导体场效应(RF MOSFET)晶体管
RoHS:  
GaAs
26 mA
173 Ohms
26 GHz
11 dB
20 dBm
+ 150 C
Reel
Cut Tape
MouseReel
商标: CML Micro
湿度敏感性: Yes
产品类型: RF MOSFETs
系列: PKG FETS
工厂包装数量: 100
子类别: RF Transistors
商标名: MWT-773
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.

库存量: 98

库存:
98 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
数量大于98的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按100的倍数订购)
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥500.703 ¥500.70
¥469.8653 ¥4,698.65
¥463.7859 ¥9,275.72
¥463.6955 ¥23,184.78
整卷卷轴(请按100的倍数订购)
¥450.1581 ¥45,015.81
¥450.0677 ¥90,013.54
1,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩