17-110174

Amphenol CONEC
706-17-110174
17-110174

制造商:

说明:
模块式连接器/以太网连接器 RJ45-IP67 Cat.5e Met Plas TB SHLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: 模块式连接器/以太网连接器
RoHS:  
REACH - SVHC:
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Panel Mount
Straight
Terminal Block
IP67
1.2 A
100 VDC
- 40 C
+ 85 C
Zinc
User Selectable
Bulk
应用: 1000 Base-T
商标: Amphenol CONEC
触点材料: Phosphor Bronze
触点电镀: Gold
可燃性等级: UL 94 V-0
绝缘电阻: 500 MOhms
端口数量: 1 Port
位置数量: 8 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 10
子类别: Modular Connectors / Ethernet Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RJ45 Industrial Ethernet Connector System

Amphenol CONEC Sealed Industrial Ethernet Circular RJ45 Connector System is designed for use in harsh environments and features a bayonet coupling mechanism conforming to IEC 61076-3-106 standards. The connector provides IP67 sealing performance when the connector halves are fully mated or covered and can be front or rear mounted into a panel up to 3.2mm thick. The integrated, shielded RJ45 jack and plug meet EIA/TIA-568B.2 cat. 5e specifications. The Ethernet RJ45 Connectors are available in full metal, nickel-plated zinc die-cast design, as well as plastic.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥182.721 ¥182.72
¥170.065 ¥3,401.30
¥166.4264 ¥8,321.32
¥152.2788 ¥15,227.88
¥149.2165 ¥29,843.30
¥147.6458 ¥73,822.90
1,000 报价