TT2-50KC3-8

CTS Electronic Components
774-TT250KC38
TT2-50KC3-8

制造商:

说明:
NTC热敏电阻 R25=50.163K +/- 3% in 100C, Glass Bead, B3970, 300C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CTS
产品种类: NTC热敏电阻
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
TT2
3970 K
50.163 kOhms
- 50 C
+ 500 C
Bulk
商标: CTS Electronic Components
产品类型: NTC Thermistors
工厂包装数量: 100
子类别: Thermistors
类型: Glass Encapsulated NTC Thermistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
MXHTS:
8533409102
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TT2 NTC Thermistors

CTS Electronic Components TT2 NTC Thermistors are glass-encapsulated sensing devices with standard electrical characteristics. These thermistors also offer custom electrical characteristics in this configuration. The TT2 Negative Temperature Coefficient (NTC) thermistors provide glass encapsulation, which offers excellent stability and durability in an established product style. These thermistors are available with dumet wire with or without polyimide tubes for insulation. The TT2 NTC thermistors are designed for temperature measurement, control, and compensation. Typical applications include HVAC products, white goods, industrial, instrumentation, medical, and chemical industries.

供货情况

库存:

类似产品