CA30CLN25CPM6

Carlo Gavazzi
225-CA30CLN25CPM6
CA30CLN25CPM6

制造商:

说明:
工业接近传感器 CAP PROX PL M30 ACDC NO+NC,PLUG

库存量: 5

库存:
5 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,703.1634 ¥2,703.16
¥2,568.0041 ¥12,840.02
¥2,486.8588 ¥24,868.59
¥2,405.7926 ¥60,144.82

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 工业接近传感器
RoHS:  
Capacitive
2 mm
25 mm
PNP-NO/NC
Panel Mount
Connector
M12
20 VAC/DC
250 VAC/DC
CA30
商标: Carlo Gavazzi
外壳材料: Thermoplastic Polyester
IP 等级: IP67
最大频率: 10 Hz
最大工作温度: + 80 C
最小工作温度: - 25 C
产品类型: Proximity Sensor
工厂包装数量: 1
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

CA18 & CA30 Capacitive IO-Link Sensors

Carlo Gavazzi CA18EA/CA18FA and CA30EA/CA30FA Capacitive IO-Link Sensors are based on Carlo Gavazzi 4th generation TRIPLESHIELD™ technology. These sensors offer an ideal solution for industrial automation equipment in applications where the sensing performance must be constantly monitored and logged. The CA18 and CA30 sensor families are available in AISI316L stainless steel or PTFE housings for high chemical resistance. The IO-Link communication mode enables additional advanced functionalities, including quality of run (QoT), quality of teach (QoT), and diagnostic parameters. With IO-Link, each sensor becomes fully programmable and customizable, allowing more than a half-million setting combinations. Carlo Gavazzi CA18 and CA30 Capacitive IO-Link Sensors are designed for specific markets, such as plastic and rubber, HVAC, agriculture, and food and beverage.