RGC1A60D92GGEP

Carlo Gavazzi
225-RGC1A60D92GGEP
RGC1A60D92GGEP

制造商:

说明:
Solid State Relays - Industrial Mount 1P-SSC-DC IN-ZC 600V 85A 1200VP-E-CLP IN-OTP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 固态继电器-工业安装
Solid State Relays
RGC1A
商标: Carlo Gavazzi
产品类型: SSR - Solid State Relays
工厂包装数量: 1
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
马耳他
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RGC1A Solid State Relays (SSRs)

Carlo Gavazzi RGC1A Solid State Relays (SSRs) are single-phase devices designed with an integrated heatsink. These SSRs feature zero cross or instant-on switching, integrated voltage transient protection, and a varistor. The RGC1A SSRs offer power and control terminals that allow for the safe looping of cables. These SSRs also offer a 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage of up to 660VAC and an operational current of up to 85AAC at +40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3
预期 2026/10/16
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,357.406 ¥2,357.41
¥2,239.5357 ¥22,395.36
50 报价