RSBS2332A2V23C10HP

Carlo Gavazzi
225-RSBS2332A23C10HP
RSBS2332A2V23C10HP

制造商:

说明:
电机驱动器 1PH COMP SOFTSTART 230V 32A+AUX RELAY SC-100

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,390.113 ¥3,390.11
¥3,348.0996 ¥16,740.50
¥3,321.296 ¥33,212.96
¥3,320.7988 ¥83,019.97
50 报价

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 电机驱动器
RoHS:  
Soft Starter
230 VAC
32 A
1 Phase
RSBS
商标: Carlo Gavazzi
产品类型: Motor Drives
工厂包装数量: 1
子类别: Motors & Motor Drives
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

3rd Gen RSBS Soft Starter AC Motor Controllers

Carlo Gavazzi 3rd Generation RSBS Soft Starter AC Motor Controllers are intended to be used with single-phase scroll compressors or phase compressors. Upon applying the control signal, soft starting is achieved within a 600ms interval. At the end of the soft-start function, semiconductors are bypassed by the electromechanical relays. A bi-color LED indicates the full ON state (green) and alarm indication/alarm type in a red user-friendly flashing sequence. The delay between starts and/or from stop-to-start is indicated via an orange LED.