RSLDIN-1NAX10

Carlo Gavazzi
225-RSLDIN-1NAX10
RSLDIN-1NAX10

制造商:

说明:
继电器插座与硬件 1-pole SSR + Socket (SRW), DC switching, Operating voltage (Ue): 1 - 48 Vdc, Rated current (Ie): 100 mAdc, Control voltage (Uc): 6 - 12 Vdc, Packed x10

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,359.4352 ¥1,359.44
¥1,291.4431 ¥6,457.22
¥1,223.451 ¥12,234.51
¥1,182.9179 ¥29,572.95
¥1,182.8388 ¥59,141.94
100 报价

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 继电器插座与硬件
Accessories
Relay Socket
Screw
商标: Carlo Gavazzi
产品类型: Relay Sockets & Hardware
系列: RSLS
子类别: Relays
单位重量: 28.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536490000
ECCN:
EAR99

RSLS Ultra-Slim 5mm Plug-In Solid-State Relays

Carlo Gavazzi RSLS Ultra-Slim Plug-In Solid State Relays feature a 1-pole, ultra-slim 5mm wide design, ideal for low-power AC and DC loads. The compact form factor meets industry standards, enabling the device to replace electromechanical relays with the same footprint. These RSLS relays offer silent operation and wear-free construction and are a long-lasting switching solution resistant to vibrations and shocks. The AC models are rated for 230VAC/2A, while the DC models are available in 48VDC/100mA, 24VDC/3.5A, and 24VDC/6A. These relays are controlled via a DC control voltage and can be easily plugged into industry-standard DIN sockets or directly soldered onto a PCB. Suitable applications for RSLS relays from Carlo Gavazzi include programmable controllers, labelling machines, packaging machines, light signal controls, and vending machines.