YL212CEI8M1IO

Carlo Gavazzi
225-YL212CEI8M1IO
YL212CEI8M1IO

制造商:

说明:
以太网模块 IO-LINK MASTER ETHERNET OPC UA 8 PORTS IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 11

库存:
11 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8,349.9316 ¥8,349.93
¥7,932.4418 ¥39,662.21
¥7,681.8643 ¥76,818.64
25 报价

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 以太网模块
RoHS:  
IO-Links
10 x M12
10 Mb/s, 100 Mb/s
M12
20 V
30 V
- 25 C
+ 60 C
商标: Carlo Gavazzi
尺寸: 212 mm x 65 mm x 30 mm
工作电源电流: 200 mA
产品类型: Ethernet Modules
系列: YL212
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Y-Series IO-Link Master Network Blocks

Carlo Gavazzi Y-Series IO-Link Master Network Blocks allow the connection of up to eight smart devices to the highest-level control system and support all aspects of Ethernet and I/O link devices. These IO-Link masters support the industry's leading Ethernet protocols, such as EtherNet/IP™, PROFINET IO, and MODBUS TCP. In addition, the OPC UA protocol allows simultaneous access to the data of the smart devices attached from cloud-based applications via OPC UA clients. This architecture helps with a reliable, continuous, and transparent data flow from the sensors into cloud-based systems. The series is ideal for Industrial Internet-of-Things (IIoT) applications and are available in two different housing styles, one for IP67 harsh environment installation (YL) and one for cabinet installation (YN).