APXG250ARA220MF45G

Chemi-Con
661-APXG250A220MF45G
APXG250ARA220MF45G

制造商:

说明:
铝有机聚合物电容器 25V 22uF 20% Tol.

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝有机聚合物电容器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
22 uF
25 VDC
SMD/SMT
4.4 mm (0.173 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
45 mOhms
2.35 A
- 55 C
+ 105 C
6.3 mm
Can
PXG
Reel
商标: Chemi-Con
损耗因数 DF: 0.12
漏泄电流: 275 uA
湿度敏感性: Yes
产品类型: Electrolytic Capacitors
工厂包装数量: 1000
子类别: Capacitors
商标名: NPCAP
单位重量: 839.325 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NPCAP™PXG Polymer Capacitors

Chemi-Con NPCAP™ PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors have capacitance range from 15 to 180µF, rated voltage range from 16 to 25Vdc, and operating temperature range from -55ºC to +105ºC.  This series is also halogen-free and RoHS compliant.

PXG Conductive Polymer Aluminum Solid Capacitors

United Chemi-Con PXG Conductive Polymer Aluminum Solid Capacitors are SMD-type capacitors with superior noise reduction. These capacitors are ideal for digital and analog high-frequency applications. These devices utilize electrode foil with high capacitance and conductive polymer for electrolytes to realize super-low ESR and high ripple current capability. UCC PXG Conductive Polymer Aluminum Solid Capacitors have a rated voltage range of 16VDC to 25VDC, capacitance range of 10µF to 1000µF, and category temperature range of -55℃ to +105℃. The PXG series is two ranks smaller than the conventional PXA series and one rank smaller than the PXE series.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

供货情况

库存:

类似产品