EKHF421ELL680ML20S

Chemi-Con
661-EKHF421ELL680M20
EKHF421ELL680ML20S

制造商:

说明:
铝电解电容器 - 径向引线型 420VDC 68uF 20% 510mArms

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝电解电容器 - 径向引线型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
68 uF
420 VDC
16 mm
Electrolytic Capacitor
1000 Hour
20 %
510 mA
- 40 C
+ 105 C
Straight
20 mm
Radial
KHF
商标: Chemi-Con
组装国: Not Available
扩散国家: Not Available
原产国: Not Available
损耗因数 DF: 0.2
产品类型: Electrolytic Capacitors
工厂包装数量: 250
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200

KHF Aluminum Electrolytic Capacitors

Chemi-Con KHF Aluminum Electrolytic Capacitors feature a downsized, high ripple design and a voltage range of 400VDC to 450VDC. These capacitors are non-solvent-resistant, with a capacitance range of 18μF to 270μF and a wide temperature range of -40°C to +105°C. Chemi-Con KHF Capacitors are RoHS 2 compliant, offer 3000 hours of ripple current endurance, and are ideal for low-profile power supply applications.

KHF Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors (AECs) are radial-leaded and offer 3000 hours at +105°C endurance with ripple current. Chemi-Con KHF AECs feature a rated voltage range from 400VDC to 450VDC and a 33μF to 150μF capacitance range. The series is designed for use in low-profile power supplies.