EMZA500ADA100MF61G

Chemi-Con
661-EMZA500A100MF61G
EMZA500ADA100MF61G

制造商:

说明:
铝质电解电容器-SMD 10uF 50 Volt

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝质电解电容器-SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
10 uF
50 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
165 mA
0.88 Ohms
- 55 C
+ 105 C
MZA
AEC-Q200
Reel
Cut Tape
MouseReel
商标: Chemi-Con
损耗因数 DF: 0.1
产品类型: Electrolytic Capacitors
工厂包装数量: 1000
子类别: Capacitors
端接类型: SMD/SMT
商标名: Alchip
类型: Vertical Surface Mount Type Aluminum Electrolytic Capacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Alchip™ MZA Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors are AEC-Q200 compliant and offer 2000h to 5000h of endurance at +105°C. These capacitors are a solvent-resistant type and feature a vibration-resistant structure, making them suitable for various environments. Specifications for MZA capacitors from Chemi-Con include a 6.3VDC to 100VDC rated voltage range, ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +105°C.