CQ-ESD-BRUSH-6

Chip Quik
910-CQ-ESD-BRUSH-6
CQ-ESD-BRUSH-6

制造商:

说明:
防静电控制产品 ESD Brush, Straight Handle, Size: Medium (Bristles: 1 row 9 holes) 140mm total length (Bristle Size: 44x2.7x25mm)

寿命周期:
新产品:
此制造商的新产品。

库存量: 33

库存:
33 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.5045 ¥33.50

产品属性 属性值 选择属性
Chip Quik
产品种类: 防静电控制产品
RoHS:  
ESD Brushes
商标: Chip Quik
长度: 140 mm
产品类型: Anti-Static Control Products
系列: CQ-ESD-BRUSH
工厂包装数量: 1
子类别: Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99

Static Conductive / Static Dissipative ESD Brushes

Chip Quik Static Conductive / Static Dissipative ESD Brushes feature carbon-loaded bristles made from nylon and a carbon-loaded handle made from polypropylene, available in four handle types: bent, straight, U-shaped, and round. The brushes include a variety of bristle options, from a single row up to 8 rows and up to a 160-hole count. Chip Quik Static Conductive / Static Dissipative ESD Brushes are ideal for circuit board and electronic assembly dusting and cleaning. The brushes are designed to withstand a maximum use temperature of +93°C for continuous use and +107°C for short-term exposure.