FLEX400

Chip Quik
910-FLEX400
FLEX400

制造商:

说明:
印刷电路板和试验板 Flexible 400 pts solder-in breadboard (Exact Solderless Match)

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 印刷电路板和试验板
RoHS:  
Breadboards
91.44 mm
58.42 mm
商标: Chip Quik
高度: 0.085 mm
产品类型: Breadboards, Protoboards and Accessories
工厂包装数量: 1
子类别: Prototyping
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8534000099
USHTS:
8534000080
JPHTS:
853400000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FLEX400 Solder-In Breadboard

Chip Quik FLEX400 Solder-In Breadboard features 400pts and directly copies the routing of a 400pts 1/2 size solderless breadboard. This breadboard offers a gold finish, and all holes are gold-plated and on a 0.1" grid. The FLEX400 breadboard accepts various wire sizes ranging from 32AWG to 20AWG and includes four mounting holes for secure placement. Two rectangular silkscreen areas are present to be written on in pen or pencil, allowing easy identification. Chip Quik FLEX400 Solder-In Breadboard has 91.44mm x 58.42mm x 0.085mm dimensions and an operating temperature range of -40°C to +130°C.

库存量: 261

库存:
261 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.2979 ¥82.30