SEN0002

Chip Quik
910-SEN0002
SEN0002

制造商:

说明:
印刷电路板和试验板 Electrode Flexible PCB, with 15x15mm Square Pad Area, Tight Trace/Space, Across (Compact) Surface Mount Pad

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 印刷电路板和试验板
RoHS:  
Electrode Flexible PCBs
Force Sensor
17.78 mm
15.24 mm
商标: Chip Quik
产品类型: Breadboards, Protoboards and Accessories
系列: SEN
工厂包装数量: 1
子类别: Prototyping
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8534000099
USHTS:
8534000080
JPHTS:
853400000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SEN Electrode Flexible Printed Circuit Boards

Chip Quik SEN Electrode Flexible Printed Circuit Boards (PCBs) are designed to be used with Nanocomposite Force Sensitive material. These PCBs range from 12.7mm x 10.16mm to 30.48mm x 45.72mm and are available in round and square shapes. Solder pad directions include across and long, and SEN PCBs feature UL 94V-0 construction. Chip Quik SEN Electrode Flexible PCBs offer a 0.085mm PCB thickness and an operating temperature range of -40°C to +130°C.

库存量: 47

库存:
47 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.9399 ¥40.94