CFM25S050-T

Cincon
418-CFM25S050-T
CFM25S050-T

制造商:

说明:
电源 - 机箱安装 AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 5VDC Output, 4.0A, 81% Efficiency, Wafer

产品属性 属性值 选择属性
Cincon
产品种类: 电源 - 机箱安装
RoHS:  
25 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
4 A
Open Frame
4.25 kVAC
81 %
Industrial
70.5 mm
27.94 mm
23 mm
CFM25S
商标: Cincon
合规: IEC/EN 60335-1; IEC/EN/UL 62368-1
尺寸: 70.5 mm x 27.94 mm x 23 mm
输入频率: 50 Hz to 60 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
产品: AC-DC Modules
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: LO25-20B05-M
单位重量: 105 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

AC-DC Double Peak Load Power Solutions

Cincon AC-DC Double Peak Load Power Supplies are specially designed for systems with periodic peak load requirements that exceed their normal power needs. These AC-DC double peak load power supplies are engineered to eliminate the need for larger, more powerful, and expensive power supplies. The Cincon power supplies range in power from 25W to 80W and handle peak loads of up to 200%. The devices are compact and available in multiple packages. These power supplies are suitable for use in applications that involve printer heads, pumps, motors, and drivers.

库存量: 2

库存:
2 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥161.2962 ¥161.30
¥148.6402 ¥1,486.40
¥141.2839 ¥3,532.10
¥124.2435 ¥6,212.18
¥121.2603 ¥12,126.03
¥115.8815 ¥28,970.38
¥111.4971 ¥55,748.55
1,000 报价