FCBN425QB2C03
508-FCBN425QB2C03
FCBN425QB2C03
制造商:
说明:
光纤线缆组件 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 3m length, GEN2
光纤线缆组件 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 3m length, GEN2
合规代码
- CAHTS:
- 8544700000
- USHTS:
- 8544700000
- KRHTS:
- 8544700000
- MXHTS:
- 8544700100
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
中国
