FCBN425QB2C07

Coherent
508-FCBN425QB2C07
FCBN425QB2C07

制造商:

说明:
光纤线缆组件 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 7m length, GEN2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Coherent
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Coherent
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 2
子类别: Fiber Optic
商标名: Finisar
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544700000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Quadwire 100G Active Optic Cables

Coherent Quadwire® 100G Active Optic Cables (AOCs) consist of 4-channel parallel AOCs for data, storage, and high-performance computing (HPC) interconnectivity. The AOCs transmit error-free parallel 4x25Gb/s data over multi-mode fiber (MMF) cables. Quadwire 100G AOCs are developed using Coherent's vertically integrated VCSEL array technology with QSFP28 MSA-compliant high-density connectors. These cables are compact and lightweight for high port-count architectures and feature low power consumption. A small bend radius allows for easy installation and fiber management. This series is well-suited for data centers with reaches up to 100m in InfiniBand 4xEDR, 4x32G Fibre Channel, and 100G Ethernet applications.