FTLX1471D3BCL-1T

508-FTLX1471D3BCL-1T
FTLX1471D3BCL-1T

制造商:

说明:
光纤收发器 1310nm DFB, PIN, 10GBASE-LR/LW, 1200-SM-LL-L, 10.5 Gb/s multi-rate transceiver, limiting interface, RoHS compliant, single mode, SFP+ footprint, LC connector, -5/70C operation, 10km

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Coherent
产品种类: 光纤收发器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
10 Gb/s
SFP+
1310 nm
LC
Singlemode
- 5 C
+ 70 C
Transceivers
28 ps
3.3 V
Ethernet, Fibre Channel
商标: Coherent
下降时间: 28 ps
外观尺寸: SFP+
安装风格: Pluggable
封装: Bulk
峰值波长: 1355 nm
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
工厂包装数量: 40
子类别: Fiber Optic
商标名: Finisar
单位重量: 31.266 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517795000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

供货情况

库存: