CPDU5V0

Comchip Technology
750-CPDU5V0
CPDU5V0

制造商:

说明:
Transient Voltage Suppression Diodes - TVS 1CH Bidirectional 5V ESD Supressor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Comchip Technology
产品种类: 瞬态电压抑制二极管 - TVS
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
5.1 V
SOD-523-2
5 A
75 W
15 pF
8 kV
16 kV
- 55 C
+ 125 C
ESD Suppressors
CPDU
Reel
Cut Tape
MouseReel
商标: Comchip Technology
工厂包装数量: 4000
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 1.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TVS / ESD Suppressor Diodes

Comchip Technology TVS / ESD suppressor diodes are designed for use in a variety of digital circuit protection applications including computer peripheral ports (IEEE 1284, USB, Firewire, SCSI, gaming, video, keyboard, and DC power), industrial control systems, and audio and network equipment. Comchip TVS / ESD suppressor diodes have characteristics of low capacitance, ultra-fast response time, and stable breakdown that give them significant application advantages over metal oxide varistors. These Comchip TVS / ESD suppressors are RoHS compliant and offer a 16KV ESD suppression at 8/20us transient rating (IEC 61000-4-2).

CPDU SMD ESD Protection Diodes

Comchip's CPDU SMD ESD Protection Diodes offer bi-directional ESD protection in a compact (SOD-523F) package. Each device comes with gold plated terminals that are solderable per MIL-STD-750, method 2026, and can be mounted in any position. They come with a typical breakdown voltage of 7.0V or 28V and a leakage current of only 2.0µA maximum. They have an ESD capacity of 8kV (IEC 61000-4-2 Contact) or 16kV (IEC 61000-4-2 Air). Comchip's CPDU SMD ESD Protection Diodes are ideal for designs that require reliable ESD protection in a very compact space.

库存量: 49,485

库存:
49,485 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.5539 ¥4.55
¥2.7346 ¥27.35
¥1.7402 ¥174.02
¥1.3221 ¥661.05
¥1.1639 ¥1,163.90
¥1.017 ¥2,034.00
整卷卷轴(请按4000的倍数订购)
¥0.87688 ¥3,507.52
¥0.79439 ¥6,355.12
¥0.73563 ¥17,655.12
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。