CPDZ3V3U-HF

Comchip Technology
750-CPDZ3V3U-HF
CPDZ3V3U-HF

制造商:

说明:
ESD保护二极管/TVS二极管 SMD ESD Diode 3.3V Uni-Direction

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Comchip Technology
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
10.6 V
7 V
0201 (0603 metric)
6.5 A
60 W
35 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
CPDZ3V3U
Reel
Cut Tape
MouseReel
商标: Comchip Technology
Ipp - 峰值脉冲电流: 6.5 A
工厂包装数量: 10000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.

Comchip CPDZ Series Surface Mount ESD Protection Diodes

Comchip's CPDZ Series Surface Mount ESD Protection Diodes are ultra small package ESD protection diodes that provide either bi-directional or uni-directional IEC61000-4-2 Level 4 ESD protection. Features include high component density, low clamping voltage and low leakage. These diodes are available with your choice of 3.3V, 5.0V, and 9.0V reverse standoff voltage ratings.
Learn More

库存量: 3,562

库存:
3,562 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.1358 ¥4.14
¥1.8984 ¥18.98
¥1.6046 ¥160.46
¥1.2204 ¥610.20
¥1.13 ¥1,130.00
¥1.00909 ¥2,522.73
¥0.95937 ¥4,796.85
整卷卷轴(请按10000的倍数订购)
¥0.74467 ¥7,446.70
¥0.67009 ¥13,401.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。