GHA300F-24-R3

Cosel
436-GHA300F-24-R3
GHA300F-24-R3

制造商:

说明:
电源 - 机箱安装 300W 24V 12.5A Med Remote, Power good

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 机箱安装
RoHS:  
300 W
90 VAC to 264 VAC
1 Output
24 VDC
4.2 A
Open Frame
4 kVAC
92 %
Industrial
127 mm
76.2 mm
35 mm
GHA
商标: Cosel
合规: CSA/UL 60950-1; CSA/IEC/EN/ES 60601-1; EN 62368-1
尺寸: 127 mm x 76.2 mm x 35 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GHA700F Power Supplies

Cosel GHA700F Power Supplies are 700W high-density base plate-cooled AC/DC power supplies with low leakage current. These power supplies deliver power based on the robust platform with optimized thermal conduction. The GHA700F power supplies feature a power density of 33.8W/in3, a universal input voltage range of 85VAC to 264VAC, and an efficiency of up to 96%. These power supplies are available in four output voltages of 24VDC, 30VDC, 48VDC, and 56VDC, to power an extensive range of systems-bus voltages. The GHA700F power supplies offer inrush current limitation, over-voltage protection, and over-current protection with automatic recovery when the fault condition is removed. The GHA700F measures 76.2mm x 38.1mm x 127mm (W x H x D) and weighs 570g maximum. These power supplies are used in medical and ITE applications.

HDP65 & MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全 批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括人体漂浮(BF)应用。

库存量: 2

库存:
2 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,556.801 ¥1,556.80
¥1,516.5165 ¥7,582.58
¥1,489.3852 ¥14,893.85
¥1,478.2208 ¥36,955.52
¥1,470.356 ¥73,517.80
100 报价