79513105

Crouzet
874-79513105
79513105

制造商:

说明:
交流、直流和伺服电机 SQ75 CANopen Starter Kit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Crouzet
产品种类: 交流、直流和伺服电机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DC Motors
Brushless DC
商标: Crouzet
产品类型: AC, DC & Servo Motors
系列: SQ75
工厂包装数量: 1
子类别: Motors & Motor Drives
类型: Starter Kit
单位重量: 1.6 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8501100012
USHTS:
8501104040
KRHTS:
8501101000
TARIC:
8503009999
ECCN:
EAR99

SQ75 803x0 DCmind Brushless Motors

Crouzet SQ75 803x0 DCmind Brushless Motors offer high precision through 4096 positions per turn due to the magnetic encoder. The SQ75 motors feature a control circuit board integrated into the motors and is equipped with a micro USB connector that is accessible by removing the stopper from the housing. Crouzet SQ75 803x0 DCmind brushless motors are available in 12V, 24V, 32V, 48V, and 60V models and with a peak power rating of 600W.