99775617

Crouzet
874-99775617
99775617

制造商:

说明:
计时器 Electromechanical Impulse Counter CIM56x46, 110 VDC, 6 Digits, Resettable

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥430.3718 ¥430.37

产品属性 属性值 选择属性
Crouzet
产品种类: 计时器
RoHS:  
Counters
110 V
0 s to 999.999 hr
商标: Crouzet
最大工作温度: + 50 C
最小工作温度: - 5 C
产品类型: Timers
系列: CIM
工厂包装数量: 1
子类别: Timers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

CIM Electromechanical Impulse Counters

Crouzet CIM Electromechanical Impulse Counters feature 4 or 6-digit impulse counters with excellent visibility due to large digit size. These counters are designed to measure and record electrical impulses in industrial applications. The CIM impulse counters use a combination of mechanical and electrical components to count electrical pulses and offer a reliable solution for various industrial control and monitoring tasks. These counters provide accurate and efficient counting capabilities. Typical applications include equipment and production monitoring, maintenance schedule tracking, and quality control.