DRA1-SPF240D25R

Crydom
558-DRA1-SPF240D25R
DRA1-SPF240D25R

制造商:

说明:
Solid State Relays - Industrial Mount DIN Mt 280 VAC/8A out 3-15 VDC input

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器-工业安装
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
10 A
12 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
3 VDC to 15 VDC
15 mA
DRA1
10 mm
Each
商标: Crydom
封装 / 箱体: SIP-4
产品类型: SSR - Solid State Relays
工厂包装数量: 10
子类别: Relays
端接类型: Wire Clamp
单位重量: 145.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DRA & DRS DIN Rail SSR Assemblies

Crydom DRA and DRS DIN Rail SSR (Solid State Relay) Assemblies are designed for single-channel and four-channel applications. The Crydom DRA Series of AC and DC output solid-state relay (SSR) assemblies combine PCB mounted single-in-line SSRs with 10 and 54mm wide DIN rail mounted sockets. The Crydom DRA series SSR Assemblies are offered in a wide variety of ratings which are ideal for low to medium power control for heating, lighting, or motion control applications. The Crydom DRS Series Sockets are designed to accept up to four individual Crydom SIP type PCB mounted SSRs with industry-standard 1.1 inch / 27.9mm end-to-end pin spacing (width: 10mm for single-channel, 54mm for four-channel). The Crydom DRS Series DIN Rail Sockets arrive in kit form to allow the best SSR and input configuration for any application. Included in the kit are instructions and input status LED indicators and resistors for low or high range DC inputs.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥689.526 ¥689.53
¥656.6769 ¥6,566.77
¥626.9014 ¥31,345.07
¥608.3807 ¥60,838.07