DRA4D250D6

Crydom
558-DRA4D250D6
DRA4D250D6

制造商:

说明:
固态接触器 DIN MNT H-BRG 250VDC 6A 5VDC CONT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensata
产品种类: 固态接触器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DIN Rail Mount
6 A
1 VDC to 250 VDC
5 VDC to 15 VDC
16 mA to 24.5 mA
- 30 C
+ 60 C
DRA4
商标: Crydom
触点形式: 3PST (3 Form A)
输出类型: SCR
封装: Each
产品: Reversing Contactors
产品类型: Solid State Contactors
工厂包装数量: 5
子类别: Contactors
端接类型: Screw
类型: Heavy Duty
单位重量: 150.457 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536419090
CAHTS:
8536490020
USHTS:
8536490055
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DRA DIN Rail Mounted Contactors

Crydom DRA Series DIN Rail Mounted Contactors include 3-Phase AC Solid State Contactors, 3-Phase AC Solid State Motor Reversing Contactors, and DC Solid State Motor Reversing Contactors. The 3-Phase AC Contactor and AC Motor Reversing Contactor are available with either 1- or 2-horse power outputs at 480VAC. Motor reversing models also include a control interlock feature that allows only off, forward, and reverse operation. The DC Motor Reversing Contactor features a FET output all solid state design with 2500VAC optical isolation, logic compatible DC control inputs with input status indicator, and UL approved motor and DC output resistive load ratings of either 6A @ 180V and 12A @ 90V. Crydom DRA Series DIN Rail Mounted Contactors were designed for easy mounting to a standard 35mm DIN rail.

供货情况

库存: