C3292-32.000
图像仅供参考
请参阅产品规格
请参阅产品规格
549-C3292-32.000
C3292-32.000
制造商:
说明:
标准时钟振荡器 32MHz
标准时钟振荡器 32MHz
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按1000的倍数订购) | ||
| ¥12.656 | ¥12,656.00 | |
| ¥12.1588 | ¥24,317.60 | |
| ¥11.8311 | ¥59,155.50 | |
类似产品
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
中国

CMOS CLOCK OSCILLATOR
C3292-FREQ.
In the event we do not have stock. The following series can
be substituted for C3292-freq.
Frequencies must be the same:
C3291-
CE3292-
CE3291-
C3392-FREQ.
In the event we do not have stock. The following series can
be substituted for C3392-freq.
Frequencies must be the same:
C3391-
CE3392-
CE3391-
5-0704-57