DFR0502

DFRobot
426-DFR0502
DFR0502

制造商:

说明:
电源管理IC开发工具 Gravity: IO Expan. & Motor Driver Shield

产品属性 属性值 选择属性
DFRobot
产品种类: 电源管理IC开发工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
12 V
TB6612FNG
商标: DFRobot
尺寸: 68.5 mm x 53.3 mm
接口类型: I2C, SPI
输出电流: 1.2 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8504906500
TARIC:
8473302000
MXHTS:
85049099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DFR0502 Gravity:IO Expansion & Motor Driver Shield

DFrobot DFR0502 Gravity:IO Expansion and Motor Driver Shield is a development board that combines IO expansion and DC motor driver shields. This expansion board is designed for Arduino boards and integrates TB6612FNG dual channel motor driver IC. The IO expansion board offers 14 digital interfaces and six analog interfaces. The TB6612FNG Driver IC supports PWM speed control and up to 3.2A peak current.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥139.7923 ¥139.79