DFR0621

DFRobot
426-DFR0621
DFR0621

制造商:

说明:
网络开发工具 ARDUINO MKR NB 1500

产品属性 属性值 选择属性
DFRobot
产品种类: 网络开发工具
RoHS:  
Development Boards
IoT Development Board
SAMD21
3.3 V
商标: DFRobot
尺寸: 67.64 mm x 25 mm
用于: Monitoring Systems, Intelligent Parking, Home and Commercial
接口类型: I2C, I2S, SPI, UART
产品类型: Networking Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504909690
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DFR0621 Arduino MKR NB 1500 Board

DFRobot DFR0621 Arduino MKR NB 1500 Board is an IoT development board with wireless connectivity. This DFRobot development board uses the existing LTE cellular networks to communicate faster than alternative IoT networks such as LoRa and Sogfox. A Microchip Technology SAMD21 Cortex®-M0 32-bit low-power AEM MCU powers the MKR NB 1500 development board. This development board features Arduino MKR footprint for compatibility with Arduino Uno, Mega, and existing MKR boards. The MKR NB 1500 development board offers significant power savings.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
5 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥816.8205 ¥816.82