DFR0816

DFRobot
426-DFR0816
DFR0816

制造商:

说明:
DFRobot 配件 Beetle CM-32U4 - Compatible with Arduino Leonardo - ATmega32U4

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: DFRobot 配件
RoHS:  
Development Kits
Micro Leonardo Controller
商标: DFRobot
描述/功能: Micro Leonardo Controller
用于: 2.54mm Pin Header, Beetle
产品类型: Accessories
工厂包装数量: 1
子类别: Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CM-32U4 Micro Leonardo Controller

DFRobot CM-32U4 Micro Leonardo Controller is ideal for Arduino projects that require compact size and long service life. This controller features the most commonly-used communication interfaces including I2C, SPI, UART, two analog interfaces, and two digital interfaces. The CM-32U4 micro Leonardo controller integrates the charging management function for the Lithium battery and the battery can be easily connected to the board via pins. This controller utilizes three power supply methods including a USB power supply, battery pack power supply on the BAT pin, and a 5V external power supply on the VIN pin. Typical applications include DIY projects, workshops, gift projects, and e-textiles wearables.

库存量: 111

库存:
111 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥81.6425 ¥81.64