FIT0772

DFRobot
426-FIT0772
FIT0772

制造商:

说明:
接口模块 Industrial Grade RS485 Repeater

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 接口模块
RoHS:  
Repeaters
RS-485
2 Port
9.6 kb/s
RS-485
9 V
24 V
- 20 C
+ 70 C
商标: DFRobot
工作电源电压: 9 V to 24 V
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FIT0772 Industrial Grade RS485 Repeater

DFRobot FIT0772 Industrial Grade RS485 Repeater is an industrial-grade high-performance RS485 photoelectric isolation repeater that converts one-way RS485 to one-way RS485. This repeater is compatible with EIA/TIA RS485 standard and features asynchronous half-duplex, two-way communication, and complete transparent data transmission. The FIT0772 industrial grade RS485 repeater can realize RS485 signal amplification and extend bus network communication distance to up to 1200m (9600bps baud rate). This repeater supports a maximum connection of 128 nodes (the 485 devices) and the branch length between nodes is not more than 10m. The maximum bus length is not more than 1200m and the hand-in-hand bus connection mode is adopted between the nodes.

库存量: 85

库存:
85 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥495.4711 ¥495.47