DIO5644WL12

DIOO Microcircuits
453-DIO5644WL12
DIO5644WL12

制造商:

说明:
LED照明驱动器IC Dual Color Temperature 1.5A Booster Flash Driver,2MHz/4MHz, Support I2C Dimming Function

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DIOO
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Boost
1.5 A
WLCSP-12
5.5 V
2.7 V
4 MHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: DIOO Microcircuits
特点: I2C Control
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 2 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 750 uA
类型: Flash LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 5,536

库存:
5,536 可立即发货
数量大于5536的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.4579 ¥5.46
¥3.8194 ¥38.19
¥3.4352 ¥85.88
¥2.9945 ¥299.45
¥2.7911 ¥697.78
¥2.6668 ¥1,333.40
¥2.5651 ¥2,565.10
整卷卷轴(请按3000的倍数订购)
¥2.4408 ¥7,322.40
¥2.3843 ¥14,305.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。