06DPCW5

108-06DPCW5
06DPCW5

制造商:

说明:
电源线滤波器 Filter, 2-Stage, Switch Transient Filter, Single, 250VAC, 6A, Chassis, Wire-Wire

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源线滤波器
RoHS:  
1-Phase Two-Stage Filter
115 VAC, 250 VAC
6 A
Chassis Mount
Wire
DP
Bulk
50 Hz, 60 Hz
商标: Delta Electronics
产品类型: Power Line Filters
工厂包装数量: 18
子类别: Power Condition
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DP Switching Transient Filters

Delta Electronics / Power DP Switching Transient Filters have a 3A to 30A current rating and provide EMI suppression for line-to-line and line-to-ground noise. These two-stage, high-performance filters are available in terminal, wire, or screw termination options. Other features include 50Hz/60Hz operating frequency, 115VAC/250VAC rated voltage, and hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DP Switching Transient Filters are offered in a standard version for general purpose applications as well as a medical version.

供货情况

库存:
不可用

定价 (含13% 增值税)