06GEEG3E

Delta Electronics
108-06GEEG3E
06GEEG3E

制造商:

说明:
交流电源输入模块 IEC Connector Filter, High Performance, 115/250VAC, 6A, Screw Mounting, N/A-Lug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,144

库存:
1,144
可立即发货
在途量:
810
预期 2026/3/9
生产周期:
34
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥47.5617 ¥47.56
¥40.4427 ¥404.43
¥37.8889 ¥947.22
¥36.0696 ¥1,803.48
¥34.4085 ¥3,440.85
¥32.0129 ¥8,643.48
¥30.4422 ¥16,438.79
¥28.9506 ¥31,266.65
¥27.2104 ¥73,468.08

产品属性 属性值 选择属性
Delta Electronics
产品种类: 交流电源输入模块
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Panel Mount
Solder Lug
Standard
GE
Bulk
商标: Delta Electronics
产品类型: AC Power Entry Modules
工厂包装数量: 270
子类别: Power Entry
单位重量: 40.662 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

GE High-Performance IEC Connector Filters

Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.