ADP-63AW BBA

Delta Electronics
108-ADP-63AWBBA
ADP-63AW BBA

制造商:

说明:
壁装式AC适配器 63W Dual USB-C Port Foldable USA plug 5V 3A, 9V 3A, 12V 3A, 15V 3A, 20V 3A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 壁装式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Interchangeable Plugs
100 VAC to 240 VAC
5 Output
63 W
5 VDC, 9 VDC
3 A, 3 A
USB Connector
C6 Duo
商标: Delta Electronics
安装风格: Wall Mount
输出电流—通道2: 3 A, 3 A
输出电流—通道: 3 A
输出电压—通道2: 12 VDC, 15 VDC
输出电压—通道3: 20 VDC
产品类型: Wall Mount AC Adapters
工厂包装数量: 24
子类别: AC-DC Power Supply
商标名: Innergie
单位重量: 140 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.

供货情况

库存: