DOP-103BQ

Delta Electronics
108-DOP-103BQ
DOP-103BQ

制造商:

说明:
显示模块 4.3" Basic Serial HMI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 显示模块
RoHS:  
DOP-100
TFT-LCD Displays
Basic HMI
4.3 in
480 x 272
Ethernet, USB
商标: Delta Electronics
尺寸: 137 mm x 103 mm x 37.1 mm
最大工作温度: + 50 C
最小工作温度: 0 C
工作电源电压: 24 V
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
单位重量: 280 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4
预期 2026/9/9
生产周期:
42
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,249.8752 ¥2,249.88