DRP024V480W1BA

Delta Electronics
108-DRP024V480W1BA
DRP024V480W1BA

制造商:

说明:
电源 - Din电轨安装 480W / 24V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - Din电轨安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1-Phase / Single Phase
480 W
85 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
24 VDC
20 A
Industrial
120.904 mm (4.76 in)
144.018 mm (5.67 in)
118.618 mm (4.67 in)
Switching Supplies
DRP
商标: Delta Electronics
绝缘电压: 4 kVAC
最大工作温度: + 80 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 9
子类别: AC-DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CliQ™ DIN Rail Power Supplies

Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.

供货情况

库存: