ECM-B3M-CA0807SS1

Delta Electronics
108-ECMB3M-CA0807SS1
ECM-B3M-CA0807SS1

制造商:

说明:
伺服电机 AC Servo Motor, 750W, 220VAC, Med Inertia, Oil Seal, With Brake, Keyway w/Tap, ABS 24-Bit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 伺服电机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
AC Servo Motors
220 VAC
80 mm
AC Servo
商标: Delta Electronics
连续扭矩: 2.4 Nm
传动比: 1/4
空载转速: 3000 rpm
产品类型: AC, DC & Servo Motors
分辨率: 24 bit
转子惯性: 1.07 kgm
系列: ECM-B3
工厂包装数量: 1
子类别: Motors & Motor Drives
类型: AC Servo Motor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501516040
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ASDA-B3 Standard Delta Servo Systems

Delta IA ASDA-B3 Standard Delta Servo Systems provide high tolerance and stable operation with high-precision motion control functions. These systems create a highly efficient, user-friendly operation environment while optimizing production efficiency and output value. The units support 24-bit incremental and absolute encoders and offer EtherCAT communication speeds up to 8Khz, and motor speeds up to 6000rpm with 350% maximum torque. Other features include auto-tuning, improved stability, and embedded safe torque off (STO) safety integrity level 2 (SIL2). Delta IA ASDA-B3 Standard Delta Servo Systems come with advanced motor control functions such as gain adjustment, system modeling, and vibration suppression.

供货情况

库存: