MEB-2K5A36T RAA

Delta Electronics
108-MEB-2K5A36TRAA
MEB-2K5A36T RAA

制造商:

说明:
电源 - 机箱安装 2500W/36V Medical Power Supply, OFF

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2.5 kW
85 VAC to 264 VAC
1 Output
36 VDC
69.5 A
Enclosed
4 kVAC
92.8 %
Industrial
271 mm
127 mm
40.5 mm
MEB-2K5A
商标: Delta Electronics
合规: ANSI/AAMI IEC/EN/ES 60601-1; CE; CAN/CSA 60601-1; EN 60335-1; 61558-1; 61558-2; IEC 60335-1; 60950-1; 61558-1; 61558-2; 62368-1; UKCA
尺寸: 271 mm x 127 mm x 40.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 5
子类别: Power Supplies
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504406012
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65 & MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全 批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括人体漂浮(BF)应用。

MEB-2K5A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEB-2K5A Medical/Industrial AC-DC Power Supplies deliver 2500W of output power and provide output voltage options of 24V, 36V, and 48V. These power supplies feature a high power density of 29.5W/inch3 and are encased in a compact form factor measuring 127mm x 310.8mm x 40.5mm. Features include a 5V/2A standby current and active current sharing, allowing multiple units to operate in parallel and evenly distribute loads for high-power applications. Specifications include a wide operating temperature range of -20°C to +70°C and a conformal coating for protection in demanding environments. MEB-2K5A power supplies are specifically designed for medical applications and offer 2x MOPP isolation and type BF compliance, meeting strict safety standards. Delta Electronics MEB-2K5A Power Supplies are certified for many markets, including IEC/EN/UL 60601-1 for medical devices, IEC 62368-1 for industrial equipment, and IEC/EN 60335-1, IEC/EN 61558-1/-2/16 for household appliances.

供货情况

库存: