PMR-12V150W1AT

Delta Electronics
108-PMR-12V150W1AT
PMR-12V150W1AT

制造商:

说明:
电源 - 机架安装 150W 12V 12.5A terminal block W/PFC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机架安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
150 W
90 VAC to 264 VAC, 127 VDC to 375 VDC
1 Output
12 VDC
12.5 A
Industrial
129 mm
97 mm
30 mm
1-Phase Panel Power Supplies
PMR
商标: Delta Electronics
输入频率: 50 Hz/60 Hz
绝缘电压: 4 kVAC
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Rack
开放式框架/封闭式: Enclosed
输出电流—通道1: 12.5 A
输出电压—通道1: 12 VDC
产品类型: Rackmount Power Supplies
工厂包装数量: 28
子类别: Power Supplies
零件号别名: LMF150-23B12
单位重量: 350 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PMR 150W & 600W Panel-Mount Power Supplies

Delta Electronics PMR 150W and 600W Panel-Mount Power Supplies offer 12V, 24V, 36V, and 48V voltage ratings and current ratings up to 60A. The 1U low-profile form factor is suitable for limited-space installations, including factory automation, machinery, household appliances, and test and measurement equipment. Additional features for these power supplies are a built-in active power factor correction (PFC) to reduce electricity loss during distribution, as well as short-circuit, overcurrent, and overvoltage protections. The PMR 150W and 600W devices conform to IEC/EN/UL 62368-1 standards for major international electrical safety among IT sectors and harmonic current standards IEC/EN 61000-3-2 Class A and Class D. Delta Electronics PMR 150W and 600W Panel-Mount Power Supplies have a wide operating temperature range of -30°C to +70°C.

供货情况

库存: