PMS-24V2K5W1BTD

Delta Electronics
108-PMS-24V2K5W1BTD
PMS-24V2K5W1BTD

制造商:

说明:
电源 - 机箱安装 2.5kW / 24V - Terminal Block w/PFC - PMBus

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2.5 kW
85 VAC to 264 VAC
1 Output
24 VDC
104.2 A
Enclosed
4 kVAC
91.6 %
271 mm
127 mm
40.5 mm
PMS
商标: Delta Electronics
合规: CE; CAN/CSA C22.2/IEC/EN/UL 62368-1; GB 4943.1; UKCA
尺寸: 271 mm x 127 mm x 40.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 5
子类别: Power Supplies
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

PMS Panel Mount Power Supplies

Delta Electronics PMS Panel Mount Power Supplies feature optional 24V/48V voltage outputs and come in three power models: 750W, 1200W, and 2500W. These power supplies offer active current sharing to automatically adjust output power for parallel-connected power supplies. This feature prevents overloading issues that result in overheating or operation termination of power supplies, ensuring stable operation for high-power automated industrial equipment. Additional features include high efficiency, high power density, and a compact design, saving more space for control cabinets. PMS power supplies include intelligent fan speed control, ensuring efficient cooling while maintaining low acoustic noise, making them suitable for end-user applications. Delta Electronics PMS Power Supplies conform to PMBus® communication protocol for real-time monitoring and remote control for instant warning of abnormal operation.

供货情况

库存: