THD0924HEP5

Delta Electronics
108-THD0924HEP5
THD0924HEP5

制造商:

说明:
直流风扇 DC Axial Fan, 92x92x38mm, 24VDC, 145.54CFM, 27.6W, 64dBA, Tach/PWM, IP55

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: 直流风扇
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Axial
92 mm
38 mm
92 mm
24 VDC
145.54 CFM (4.1 m3/min)
10700 RPM
Ball
64 dBA
IP55
27.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
THD
商标: Delta Electronics
电流类型: DC
长度: 92 mm
寿命: 70000 Hour
压力类型: 2.334 in H2O
产品类型: DC Fans
大小: 92 mm x 92 mm x 38 mm
工厂包装数量: 48
子类别: Fans, Blowers & Accessories
商标名: Industrial
单位重量: 220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Datacom Thermal Solutions

Delta Electronics Datacom Thermal Solutions use high airflow and air pressure to solve thermal problems of data centers and servers. As transmitted data increases through smart portable devices, higher cooling performance and powerful fans are needed by the data center or cloud-related equipment. Efficiency becomes critical due to continuous operation. Delta uses market information and user feedback to develop excellent cooling solutions.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

THD PWM DC Axial Fans

Delta THD PWM DC Axial Fans feature low noise, high-performance, high-efficiency, a high strength blade, and advanced motor drive technology. The tubeaxial fans are a ball bearing type with a plastic (UL 94V-0) blade and four wire leads. The fans operate in a current rating range of 0.55A to 8.00A, 10.2VDC to 75VDC voltage range, and a 26.40W to 384.0W power range. The THD fans feature low switching noise of 60dB(A) to 78.5dB(A) and rotate at a rate of 7400RPM to 9500RPM. These fans also offer new bionic blades that optimize fan efficiency and reduces noise up to 6dBA.

IoT Thermal Solutions

Delta Electronics IoT Thermal Solutions are designed to cover smart home devices, portable devices, smart city, smart manufacturing, and smart grid applications. Delta offers a full range of fans with low vibration, low acoustic noise, high airflow, high air pressure, IP protection, and dimensions ranging from 25mm to 300mm. Delta also offers customers customized fan units to meet unique device thermal requirements.

Networking Thermal Solutions

Delta Electronics Networking Thermal Solutions are designed to meet the needs of industrial networking devices. The fans feature high density, a high-speed port, high performance while achieving low acoustic noise, and low power consumption for the concern on energy saving. The fans feature Delta's advanced motor and blade design to achieve high efficiency.

供货情况

库存: