FPSNAP

Desco
517-FPSNAP
FPSNAP

制造商:

说明:
防静电控制产品 Prong snap 3/8" Skt

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Desco
产品种类: 防静电控制产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Snap Fasteners
Prong Clinch, Female
10 mm
商标: Desco
组装国: Not Available
扩散国家: Not Available
原产国: TW
描述/功能: Connects ground cord to static mat
产品类型: Anti-Static Control Products
工厂包装数量: 10
子类别: Supplies
零件号别名: 05111176552 80000955387
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99