D3I3060-2

DiTom
36-D3I3060-2
D3I3060-2

制造商:

说明:
射频隔离器 3.00 - 6.00 GHz Isolator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,559.7195 ¥4,559.72

产品属性 属性值 选择属性
DiTom
产品种类: 射频隔离器
RoHS:  
3 GHz to 6 GHz
Female, Male
0 C
+ 50 C
1.25 in x 0.7 in x 1.25 in
Bulk
商标: DiTom
封装 / 箱体: 1.25 in x 0.7 in x 1.25 in
产品: Isolators
产品类型: RF Isolators
系列: D3I3060
工厂包装数量: 1
子类别: Filters
商标名: DiTom Microwave
类型: Single Junction
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8525602000
ECCN:
EAR99

D3I/DMI RF Isolators

DiTom D3I/DMI RF Isolators are single- and dual-junction isolators with nickel-plated CRS magnetic shunts. These D3I isolators feature frequencies as low as 0.40GHz, and DMI isolators deliver frequencies as low as 2.60GHz. These D3I/DMI isolators are available with multiple types of connector options and brass load bodies. DiTom D3I/DMI RF Isolators are designed for quantum computing and space flight and operate at cryogenic temperatures.