553-0102F

Dialight
645-553-0102F
553-0102F

制造商:

说明:
LED 电路板指示器 Bi-Level CBI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: LED 电路板指示器
RoHS:  
Green
3 mm
563 nm
16 mcd
Through Hole
45 deg
Tinted, Diffused
10 mA
2.1 V
553
Bulk
商标: Dialight
配置: 2 Single Color LEDs, Bi-Level
产品类型: LED Circuit Board Indicators
工厂包装数量: 1
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8531809090
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

553 & 571 Bi-Level Circuit Board Indicators

Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.5494 ¥27.55
¥15.8765 ¥158.77
¥13.4018 ¥1,340.18
¥12.4865 ¥6,243.25
¥11.413 ¥11,413.00
¥11.3339 ¥28,334.75