410-348

Digilent
424-410-348
410-348

制造商:

说明:
Optical Sensors - Development Tools Pmod COLOR: Color Sensor Module

库存量: 6

库存:
6 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥120.9326 ¥120.93

产品属性 属性值 选择属性
Digilent
产品种类: 光学传感器-开发工具
RoHS:  
Add-On Boards
Color Sensor
TCS3472
3 V
商标: Digilent
接口类型: I2C
产品类型: Optical Sensor Development Tools
系列: Pmod
工厂包装数量: 1
子类别: Development Tools
单位重量: 8.024 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8541498000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.