AL9910SP-13

Diodes Incorporated
621-AL9910SP-13
AL9910SP-13

制造商:

说明:
LED照明驱动器IC 300kHz 85 to 277Vac 10V Mosfet LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,751

库存:
4,751 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥13.7295 ¥13.73
¥10.0909 ¥100.91
¥9.0174 ¥225.44
¥8.136 ¥813.60
¥7.6388 ¥1,909.70
¥7.3563 ¥3,678.15
¥7.2433 ¥7,243.30
整卷卷轴(请按2500的倍数订购)
¥6.5201 ¥16,300.25
¥6.4862 ¥32,431.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
SOIC-8
277 V
85 V
300 kHz
AL99
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
输入电压: 85 VAC to 277 VAC
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.2 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1 mA
类型: Off-Line LED Driver
单位重量: 750 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AL9910/AL9910A High Voltage LED Drivers

Diodes Incorporated AL9910 and AL9910A High Voltage LED Drivers provide an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The Diodes Inc AL9910 and AL9910A drive external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor.

离线LED驱动器

Diodes Incorporated离线LED驱动器设计用于提供高精度的恒定输出电流,从而提供优质光并避免频闪。先进的技术和架构可确保高效率并降低EMI。另外,这些离线LED驱动器仅需要少量外部元件,采用紧凑型封装尺寸,让灯具设计人员能够减少PCB占位面积、提高功率密度以及产品的整体可靠性。

Diodes Incorporated离线LED驱动器可保持较低的启动和工作电流,并采用动态基驱动器控制和谷值模式开关,以尽可能减少转换损耗和确保高效率。这些LED驱动器-控制器可提供全面的电路保护,包括过压、短路和过热保护。
了解详情

AL99 High Voltage LED Drivers

Diodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.