AP1509-50SG-13

Diodes Incorporated
621-AP1509-50SG-13
AP1509-50SG-13

制造商:

说明:
开关稳压器 SW REG CNV BUCK ASYN 150K 1.4 22V 5.0V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SOP-8
Buck
5 V
2 A
1 Output
4.5 V
22 V
5 mA
150 kHz
- 20 C
+ 85 C
AP1509
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
输入电压: 22 V
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
类型: Charge Pump
单位重量: 851 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PAM2306 Dual Step-Down DC-DC Converters

Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.

库存量: 20,406

库存:
20,406 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 200
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.9102 ¥11.91
¥8.5993 ¥85.99
¥7.6614 ¥191.54
¥6.8704 ¥687.04
整卷卷轴(请按2500的倍数订购)
¥6.8704 ¥17,176.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。